TRU COMPONENTS 1091320 Twin Ferrule 10mm² Partially Insulated Red 100 pieces

Image Representative of Range

TRU COMPONENTS 1091320 Twin Ferrule 10mm² Partially Insulated Red 100 pieces

MPN
1091320
EAN-13
4016139239026
Order Code
13-2317
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £10.93
10+ £10.17
50+ £9.91
100+ £9.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 131 in stock

TruComponents manufactures part 1091320, a twin ferrule that is 10 mm² and partially insulated in red, available in a pack of 100 pieces. This component is ideal for use in electrical crimping applications where twin conductors need to be securely joined. The partially insulated design offers additional safety while facilitating efficient conductor connections.
Insulation Partially insulated
Colour Red
Pin Length 26.5mm
Maximum Wire Size mm2 10mm²
Number of Entries 2
Contact Material Copper silver plated
Country colour code DIN
Cross-section range 10 mm² x 14 mm
Maximum Wire Size AWG 2
Misc Attribute TE100-14RD
Sleeve length 14mm
Type Twin ferrule

Reviews

Be the first to submit a review

Trustpilot