TRU COMPONENTS 1091278 Ferrule 6mm² Partially Insulated Yellow 100 pieces

Image Representative of Range

TRU COMPONENTS 1091278 Ferrule 6mm² Partially Insulated Yellow 100 pieces

MPN
1091278
EAN-13
4016139238869
Order Code
13-2297
Country of Origin
China
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £4.15
10+ £3.79
50+ £3.70
100+ £3.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 643 in stock

TruComponents manufactures the 1091278 Ferrule, which is a partially insulated yellow connector designed for 6 mm² cables. This ferrule is ideal for crimping applications, providing secure terminations in electrical installations. It is typically used in control panels and wiring applications for reliable and safe connections.
Insulation Partially insulated
Colour Yellow
Pin Length 20mm
Maximum Wire Size mm2 6mm²
Number of Entries 1
Contact Material Copper silver plated
Country colour code DIN
Cross-section range 6 mm² x 12 mm
Maximum Wire Size AWG 10
Misc Attribute E60-12YL
Sleeve length 12mm
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot