Tripp Lite U444-06N-HGU-C USB-C Multiport Adapter - HDMI, USB 3.x (5Gbps)

MPN
U444-06N-HGU-C
Brand
Tripp Lite
EAN-13
037332193940
Order Code
72-1573
Country of Origin
Vietnam
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £70.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Multiport Adapter Turns Your Device’s USB-C Port into a Multifunction Workstation
The U444-6N-HGU-C is ideal for transmitting audio/video to a large display, adding a USB peripheral, powering and charging a PD Charging-compliant device, such as the host laptop, and connecting to a Gigabit Ethernet network simultaneously. The adapter is plug-and-play, with no software, drivers or external power required. About the size of a credit card, it is easy to carry in a pocket, purse or laptop bag.
Transmit Crystal-Clear 18p Video and Digital Audio to HDMI Display
Compatible with USB-C or Thunderbolt 3 source devices that support USB DisplayPort Alternate Mode for transmitting video to a connected display. The adapter supports HD video resolutions up to 192 x 18 (18p) @ 6 Hz, and is capable of extending a desktop from the host to a connected HDMI display or duplicating video output in mirror mode.
Connect a USB Peripheral or Charge a Mobile Device
The USB-A port accepts flash drives, mice, keyboards, printers and other USB peripherals with USB 3.2 Gen1 data transfer rates up to 5Gbps. The port is backward compatible with previous USB generations including USB 2. and USB 1.1. The port also provides up to 5V/1.5A (7.5W) for quickly charging mobile devices. Note:
the host must support USB OTG (On-the-Go).
Charge the Host with 6 Watts of Power
USB-C PD port connects to a wall charger to power and charge the connected PD Charging-compliant USB-C/Thunderbolt 3 host. It supports power input up to 2V 3A (6W), which is enough to charge most laptops, tablets and smartphones. Note:
it does not support Quick Charge (QC).
Connect to a Wired Gigabit Ethernet Network
The RJ45 port supports true 1/1/1 Mbps network speeds for connecting to a wired Gigabit Ethernet network when Wi-fi is not available or the connection is spotty.
Built-In Cable with Reversible USB-C Connector
Fumble-free reversible USB-C plug connects in either direction for quick connection every time.
  • Supports USB DisplayPort Alternate Mode for transmitting audio/video
  • Supports HD video resolutions up to 192 x 18 (18p) @ 6 Hz
  • Supports true 1/1/1 Mbps Ethernet network speeds
  • USB-C Power Delivery (PD) port supports 2V 3A (6W) power output for charging host device
  • Plug-and-play operation with no software required for easy, immediate installation

Reviews

Be the first to submit a review

Trustpilot