Tripp Lite U442-DOCK8G-GG USB-C Dock, Dual Display - 4K 60 Hz HDMI, USB 3.x

MPN
U442-DOCK8G-GG
Brand
Tripp Lite
EAN-13
037332261298
Order Code
71-9132
Country of Origin
Vietnam
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £71.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

USB-C Docking Station Turns Your Laptop into a Workstation
This USB-C dock with PD Charging expands the potential of your Windows laptop, Chromebook, smartphone or PC’s USB-C or Thunderbolt 3 port. It’s ideal for transmitting 4K video and digital audio to two large displays, adding a thumb drive and other USB peripherals, connecting to a wired Gigabit Ethernet network, and powering and charging a PD Charging-compliant mobile device, all at the same time.

Supports USB-C DisplayPort Alternate Mode for Converting Audio/Video Signals
By connecting the built-in USB-C cable to a source device that supports USB DisplayPort (DP) Alt Mode, you can output 4K video and digital audio to an HDMI monitor, television or projector without installing special software drivers.

Transmits 4K Video to 2 HDMI Displays Simultaneously
Two HDMI outputs each support 4K video resolutions up to 384 x 216 at 6 Hz with multi-channel sound, 36-bit Deep Color and 4:4:4 chroma subsampling. You can display the image from the host computer on both monitors, extend your host desktop across both with different windows open on each, or combine both into one large display as a video wall. Connect both monitors in Extended (4K at 3 Hz under MST/Windows) or Mirror (4K at 6 Hz under SST/Mac) mode. Note
: When connecting a DP 1.4 Alt Mode host, the maximum HDMI resolution is 4K at 6 Hz for one monitor and 4K at 3 Hz for two. When connecting a DP 1.2 Alt Mode host, the maximum HDMI resolution is 4K at 3 Hz for one monitor and 18p at 6 Hz for two, due to bandwidth limitation.

USB Ports Connect Keyboards, Thumb Drives and Other Peripherals
Two USB-A hub ports accept USB peripherals, such as flash drives, mice, keyboards and printers. They support fast USB 3.2 Gen 1 data transfer rates up to 5 Gbps and are backward compatible with earlier USB generations. One dedicated port also supports 5V 1.5A (7.5W) of charging power dedicated to fast-charging your mobile device. Note
: Host must support USB OTG (USB On-the-Go). The two ports share 8W (5V/1.6A) downstream charging.


PD Charging Port Charges the Connected Notebook, Tablet or Other Device
The USB-C port supports Power Delivery (PD) 3. charging of the connected PD Charging-compliant device. Connect the device’s AC wall charger to the USB-C PD port, which supports power input up to 2V 5A (1W). Note
: 15W is dedicated to USB ports with remaining 85W available for PD Charging. This port does not support Quick Charge (QC).

Accesses a Wired Gigabit Ethernet Network
The RJ45 port offers access to a Gigabit Ethernet network when Wi-Fi is unavailable or when a wired connection offers faster speeds. Connect using a UTP cable (sold separately), and enjoy true 1/1/1 Mbps Ethernet speeds for fast data transfers.

Allows External Memory Access
The memory card slots support Micro SD and SD/MMC cards for transferring data to and from your connected computer, laptop or tablet. Both card slots can be used at the same time.

Built-In USB-C Cable Attaches in Either Direction
Unlike traditional USB cables that connect in only one direction, the reversible USB-C male connector plugs into a USB-C or Thunderbolt 3 port in either direction for an instant connection every time.

Ready to Use Right from the Package, So You Can Plug and Play Immediately
The plug-and-play USB-C dock is specifically designed for use with Windows laptops, Chromebooks and other devices equipped with a USB-C or Thunderbolt 3 port. It requires no extra software to be downloaded or installed and no external power. It fits into a purse, backpack or laptop bag for multiport convenience wherever you go.
  • Converts audio/video signals from sources supporting USB-C DisplayPort Alt Mode
  • Supports UHD resolutions up to 4K @ 6 Hz (4:4:4) for crystal-clear video
  • Power Delivery port supports 2V 5A (1W) power output for charging host device
  • USB-A and memory card ports allow connection of flash drives and other peripherals
  • Connects you to a wired Gigabit Ethernet network when Wi-Fi is unavailable

Reviews

Be the first to submit a review

Trustpilot