Tripp Lite U442-DOCK5D-GY USB-C Dock - 4K HDMI, USB 3.x (5Gbps), USB-A/C

MPN
U442-DOCK5D-GY
Brand
Tripp Lite
EAN-13
037332241023
Order Code
72-5677
Country of Origin
Vietnam
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £67.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

USB-C Docking Station Turns Your Computer's USB-C or Thunderbolt 3 Port into a Workstation
This USB-C dock with PD Charging expands the potential of your Windows laptop, Chromebook, smartphone or PC’s USB-C or Thunderbolt 3 port. It’s ideal for transmitting 4K video and digital audio to a large display, adding a thumb drive and other USB peripherals, powering and charging a PD Charging-compliant mobile device, connecting to a Gigabit Ethernet network and a lot more—all at the same time.

Supports USB-C DisplayPort Alternate Mode for Converting Audio/Video Signals
By connecting the detachable USB-C cable to a source device that supports USB DisplayPort Alt Mode, you can output 4K video and digital audio to an HDMI monitor, television or projector without installing special software drivers.

Transmits Crystal-Clear 4K Video and Digital Audio with 4:4:4 Color
The HDMI output supports 4K video resolutions up to 384 x 216 at 3 Hz with multi-channel sound and 4:4:4 chroma subsampling for top-level PC gaming or using your HDTV as a PC monitor. Connect the HDMI port to your display using an HDMI cable (sold separately). A DVI display may also be connected using an HDMI to DVI adapter (sold separately).

USB Ports Connect Keyboards, Thumb Drives and Other Peripherals
Three USB-A hub ports accept USB peripherals, such as flash drives, mice, keyboards and printers. They support 5V 2A (1W) of charging power, when connected to a PD 3.-compliant charger, and fast USB 3.2 Gen 1 data transfer rates up to 5 Gbps (1 times faster than USB 2.). One port provides 5V 1.5A (7.5W) of power dedicated to fast-charging your mobile device. Note: Host must support USB OTG (On-the-Go).

PD Charging Port Charges the Connected Notebook, Tablet or Other Device
The USB-C port supports Power Delivery (PD) 3. charging of connected PD Charging-compliant devices, such as laptops, Kindles, iPads and Android smartphones. Connect the device’s AC wall charger to the USB-C PD port, which supports power input up to 2V 5A (1W). This port, as mentioned above, can also be used for transferring data up to 5 Gbps. PD 3. Fast Role Swap technology ensures all data and power connections remain stable if the wall charger becomes accidentally dislodged. Note: USB-C PD port does not support Quick Charge (QC).

Accesses a Wired Gigabit Ethernet Network
The RJ45 port offers access to a Gigabit Ethernet network when Wi-Fi is unavailable or when a wired connection offers faster speeds. Connect using a UTP cable (sold separately), and enjoy true 1/1/1 Mbps Ethernet speeds for fast data transfers.

Allows External Memory Access
The memory card slots support Micro SD and SD/MMC cards for transferring data to and from your connected computer, laptop or tablet. Both slots may be used at the same time.

Detachable USB-C Cable Attaches in Either Direction
Unlike traditional USB cables that connect in only one direction, the reversible USB-C male connector plugs into a USB-C or Thunderbolt 3 port in either direction for an instant connection every time. Disconnect the cable from your computer and the dock when finished and simply slide the cable into place in the secure housing built into the unit.

Ready to Use Right from the Package, So You Can Plug and Play Immediately
The plug-and-play USB-C dock is specifically designed for use with Windows laptops and other notebooks, smartphones, tablets and devices equipped with a USB-C or Thunderbolt 3 port. It requires no extra software to be downloaded or installed. It’s about the size of a smartphone, making it easy to pack into a pocket, backpack or laptop bag for multiport convenience wherever you go.
  • Converts audio/video signals from laptops and other devices that support USB-C DisplayPort Alt Mode
  • Supports 4K resolutions up to 384 x 216 (@ 3 Hz) for crystal-clear video
  • Connect to a wired 1/1/1 Mbps (Gigabit) Ethernet network when Wi-Fi is unavailable
  • Charge the host laptop with up to 1 Watts (2V 5A) of PD Charging power output
  • USB-C, USB-A and memory card ports allow connection of flash drives and other peripherals

Reviews

Be the first to submit a review

Trustpilot