Tripp Lite U442-DOCK5-GY USB-C Dock - 4K HDMI, USB 3.x (5Gbps), USB-A/C

MPN
U442-DOCK5-GY
Brand
Tripp Lite
EAN-13
037332241016
Order Code
73-0996
Country of Origin
Vietnam
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £75.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

USB-C Docking Station Turns Your Device’s USB-C or Thunderbolt 3 Port into a Workstation
This USB-C dock with PD Charging expands the potential of your Windows laptop, Chromebook, smartphone or PC’s USB-C or Thunderbolt 3 port. It’s ideal for transmitting true 4K video and digital audio to a large display, adding a thumb drive and other USB peripherals, powering and charging a PD Charging-compliant mobile device, connecting to a Gigabit Ethernet network and a lot more—all at the same time.

Supports USB-C DisplayPort Alternate Mode for Converting Audio/Video Signals
By connecting the built-in USB-C cable to a source device that supports USB DisplayPort Alt Mode, you can output 4K video and digital audio to an HDMI monitor, television or projector without installing special software drivers.

Transmits Crystal-Clear 4K Video and Digital Audio with True 4:4:4 Color
The HDMI output supports 4K video resolutions up to 384 x 216 at 3 Hz with multi-channel sound and 4:4:4 chroma subsampling for top-level PC gaming or using your HDTV as a PC monitor. Connect the HDMI port to your display using an HDMI cable (sold separately). A DVI display may also be connected using an HDMI to DVI adapter (sold separately).

USB Ports Connect Keyboards, Thumb Drives and Other Peripherals
Three USB-A hub ports accept USB peripherals, such as flash drives, mice, keyboards and printers. They support 5V 2A (1W) of charging power, when connected to a PD 3.-compliant charger, and fast USB 3.2 Gen 1 data transfer rates up to 5 Gbps (1 times faster than USB 2.). One port provides 5V 1.5A (7.5W) of power dedicated to fast-charging your mobile device. Note: Host must support USB OTG (On-the-Go).

PD Charging Port Charges the Connected Notebook, Tablet or Other Device
The USB-C port supports Power Delivery (PD) 3. charging of connected PD Charging-compliant devices, such as laptops, Kindles, iPads and Android smartphones. Connect the device’s AC wall charger to the USB-C PD port, which supports power input up to 2V 5A (1W). This port, as mentioned above, can also be used for transferring data up to 5 Gbps. PD 3. Fast Role Swap technology ensures all data and power connections remain stable if the wall charger becomes accidentally dislodged. Note: USB-C PD port does not support Quick Charge (QC).

Accesses a Wired Gigabit Ethernet Network
The RJ45 port offers access to a Gigabit Ethernet network when Wi-Fi is unavailable or when a wired connection offers faster speeds. Connect using a UTP cable (sold separately), and enjoy true 1/1/1 Mbps Ethernet speeds for fast data transfers.

Allows External Memory Access
The memory card slots support Micro SD and SD/MMC cards for transferring data to and from your connected computer, laptop or tablet. Both slots may be used at the same time.

Built-In USB-C Cable Attaches in Either Direction
Unlike traditional USB cables that connect in only one direction, the reversible USB-C male connector plugs into a USB-C or Thunderbolt 3 port in either direction for an instant connection every time.

Ready to Use Right from the Package, So You Can Plug and Play Immediately
The plug-and-play USB-C dock is specifically designed for use with Windows laptops and other notebooks, smartphones, tablets and devices equipped with a USB-C or Thunderbolt 3 port. It requires no extra software to be downloaded or installed. It’s about the size of a smartphone, making it easy to pack into a pocket, backpack or laptop bag for multiport convenience wherever you go.
  • Converts audio/video signals from laptops and other devices that support USB-C DisplayPort Alt Mode
  • Supports 4K resolutions up to 384 x 216 (@ 3 Hz) for crystal-clear video
  • Connect to a wired 1/1/1 Mbps (Gigabit) Ethernet network when Wi-Fi is unavailable
  • Charge the host laptop with up to 1 Watts (2V 5A) of PD Charging power output
  • USB-C, USB-A and memory card ports allow connection of flash drives and other peripherals

Reviews

Be the first to submit a review

Trustpilot