Tripp Lite SRWSHELF4P1U SmartRack Cantilevered Steel Rack Shelf - 1U,

MPN
SRWSHELF4P1U
Brand
Tripp Lite
EAN-13
037332225016
Order Code
71-9133
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £85.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 15/11/2026

1U Vented Cantilevered Rack Shelf Secures Non-Rack Equipment in Your Data Center
This SmartRack® cantilevered shelf supports monitors, power strips, PDUs, wireless access points and other network and IT equipment not typically stored in a rack. Made from heavy-duty cold-rolled steel with a durable black powder-coated finish, the SRWSHELF4P1U has a maximum load capacity of 5 lbs (22.2 kgs). Its adjustable rails mount easily into 1U of space in EIA-standard 19-inch enclosures and open frame racks using included hardware.

Custom Setup Maximizes Rack Space and Saves Desk or Floor Space in a Busy Office
The steel shelf is 14.2 inches deep. The surface is perforated with square mounting holes that accept cage nuts, giving you multiple options for installing equipment for convenient access. The vented surface also augments proper airflow to keep your equipment cool and functioning at its peak. Built-in flexible cable rings help you manage and secure cabling and cut down on intrusive cord clutter.
  • Cantilevered 1U rack shelf secures non-rack equipment like WAPs and power strips
  • Heavy-duty cold-rolled steel construction with maximum load capacity of 5 lbs (22.2 kgs)
  • Perforated with square mounting holes for custom device installations using cage nuts
  • Vented design maximizes airflow to protect equipment against excessive heat
  • Integrated cable management rings eliminate messy and bothersome cable clutter

Reviews

Be the first to submit a review

Trustpilot