Tripp Lite SRWO4UBRKT SmartRack 4U Low-Profile Vertical-Mount Vented

MPN
SRWO4UBRKT
Brand
Tripp Lite
EAN-13
037332262998
Order Code
73-2484
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £197.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

4U Vented Rack Enclosure Ideal for Housing Network Equipment in Small Spaces
This SmartRack® cabinet is recommended for wiring closets, retail locations, classrooms, back offices and other confined spaceswhere you need server or network equipment to be organized and out of the way. Made from heavy-duty cold-rolled steel with a durable black powder-coated finish, the vertical-mount SRWO4UBRKT has a maximum load capacity of 75 pounds (34 kilograms).

Low-Profile Design Accommodates Switches, Panels and Other Standard Rack Equipment
The 4U cabinet extends less than eight inches (2.3 centimeters) from the wall while housing network components up to 19 inches (48.3 centimeters) deep, including switches and patch panels. It is vented on both sides to allow air to flow freely and keep equipment cool. The top and bottom are open for convenient cable routing and access.

Easy Enclosure Deployment and Equipment Installation
The SRWO4UBRKT comes assembled (except for the front panel) and ready to mount to a wall or beneath a desk. Rear keyhole mounting slots are spaced 16 inches (4.6 centimeters) apart to match standard wall studs. Hardware is included for equipment installation.
  • Low-profile cabinet extends less than 8 in. from wall to save space in small areas
  • Heavy-duty cold-rolled steel construction with maximum load capacity of 75 lb.
  • Vented design maximizes airflow to protect equipment against excessive heat
  • Keyhole mounting slots spaced 16 in. apart to match standard wall-stud placement
  • Includes equipment-mounting hardware for convenient installation

Reviews

Be the first to submit a review

Trustpilot