Tripp Lite SRWF6U Tripp Lite SRWF6U SmartRack 6U Low-Profile Vertical-Mount

MPN
SRWF6U
Brand
Tripp Lite
EAN-13
037332190635
Order Code
72-7001
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £495.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

The SRWF6U SmartRack 6U Low-Profile Vertical-Mount Switch-Depth Wall-Mount Rack Enclosure Cabinet is designed to house EIA-standard 19-inch rack equipment in network wiring closets, retail locations, classrooms, back offices and other areas with limited floor space where you need equipment to be secure, organized and out of the way. Constructed from heavy-duty steel with a durable black powder-coated finish, the cabinet has a maximum load capacity of 15 lbs (68 kgs).

Because the low-profile cabinet mounts vertically, it extends less than 12 inches from the wall while housing equipment up to 2 inches deep, including network switches and patch panels. In addition to 6U of rack space in the primary mounting area, it also includes a slide-out 2U mounting bracket at the top of the enclosure for patch panels up to 2.5 inches deep.

The top panel and front door lock securely to help prevent damage, tampering or theft. The cabinet is vented, which allows air to flow freely and keep equipment cool. The reversible front door can open left or right. Convenient top and bottom ports allow easy cable routing.

The SRWF6U comes fully assembled and ready to mount to the wall. Equipment installation is easy with threaded mounting holes and hardware that support M6 or 12-24 mounting.
  • Maximum load capacity of 15 lbs (68 kgs)
  • Locking steel cabinet vented to keep equipment cool
  • Secures 6U of 19 in. rack equipment up to 2 in. deep
  • Includes additional 2U of space for patch panels
  • Ships fully assembled for quick installation

Reviews

Be the first to submit a review

Trustpilot