Tripp Lite SRWF2U Tripp Lite SRWF2U SmartRack 2U Low-Profile Vertical-Mount

MPN
SRWF2U
Brand
Tripp Lite
EAN-13
037332190598
Order Code
72-2931
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £335.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

The SRWF2U SmartRack 2U Low-Profile Vertical-Mount Switch-Depth Wall-Mount Rack Enclosure Cabinet is designed to house EIA-standard 19-inch rack equipment in network wiring closets, retail locations, classrooms, back offices and other areas with limited floor space where you need equipment to be secure, organized and out of the way. Constructed from heavy-duty steel with a durable black powder-coated finish, the cabinet has a maximum load capacity of 15 lbs (68 kgs).

Because the low-profile cabinet mounts vertically, it extends less than five inches from the wall while housing equipment up to 2 inches deep, including network switches and patch panels. In addition to 2U of rack space in the primary mounting area, it also includes a slide-out 1U mounting bracket at the top of the enclosure for patch panels up to 2.5 inches deep.

The front door locks securely to help prevent damage, tampering or theft. The cabinet is vented, which allows air to flow freely and keep equipment cool. The reversible front door can open left or right. Convenient top and bottom ports allow easy cable routing.

The SRWF2U comes fully assembled and ready to mount to the wall. Equipment installation is easy with threaded mounting holes and hardware that support M6 or 12-24 mounting.
  • Maximum load capacity of 15 lbs (68 kgs)
  • Locking steel cabinet vented to keep equipment cool
  • Secures 2U of 19 in. rack equipment up to 2 in. deep
  • Includes additional 1U of space for patch panels
  • Ships fully assembled for quick installation

Reviews

Be the first to submit a review

Trustpilot