Tripp Lite SRWALLBRKT4U SmartRack 4U Vertical Wall-Mount Rack Bracket

MPN
SRWALLBRKT4U
Brand
Tripp Lite
EAN-13
037332203205
Order Code
73-1473
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £82.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

The SRWALLBRKT4U SmartRack® 4U Vertical Wall-Mount Rack Bracket is recommended for home offices and small businesses with rack-mount equipment that doesn't need to be secured and no room on the premises for a standard 19-inch wall-mount rack.

Made from heavy-duty cold-rolled steel with a durable black powder-coated finish, this 4U wall-mount bracket easily attaches to the wall of your back office or closet with user-supplied hardware. Wall-mounting holes are spaced 16 inches part to match standard wall-stud placement. Or you can install the bracket horizontally beneath a desk or workbench for instant access.

Use the included hardware to attach your 4U rack-mount equipment, such as a network switch or UPS system, to the steel bracket's rails. Its maximum load capacity is 175 lbs (79.4 kgs). Connected equipment hangs flush against the wall, allowing you unrestricted access. The SRWALLBRKT4U is compatible with most EIA-standard 19-inch two-post rack equipment.
  • 19-inch wall-mount rack bracket with maximum load capacity of 175 lbs (79.4 kgs)
  • Provides open, unrestricted access to equipment and cabling
  • Made from cold-rolled steel with black powder-coated finish
  • Equipment-mounting hardware included
  • Compatible with most EIA-standard 19 in. 2-post rack equipment

Reviews

Be the first to submit a review

Trustpilot