Tripp Lite SRWALLBRKT2U SmartRack 2U Vertical Wall-Mount Rack Bracket

MPN
SRWALLBRKT2U
Brand
Tripp Lite
EAN-13
037332203199
Order Code
72-5017
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £58.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

The SRWALLBRKT2U SmartRack® 2U Vertical Wall-Mount Rack Bracket is recommended for home offices and small businesses with rack-mount equipment that doesn't need to be secured and no room on the premises for a standard 19-inch server rack.

Made from heavy-duty cold-rolled steel with a durable black powder-coated finish, this 2U rack-mount bracket easily attaches to the wall of your back office or closet with user-supplied hardware. Wall-mounting holes are spaced 16 inches part to match standard wall-stud placement. Or you can install the bracket horizontally beneath a desk or workbench for instant access.

Use the included hardware to attach your 2U rack-mount equipment, such as a network switch or UPS system, to the steel bracket's rails. Its maximum load capacity is 175 lbs (79.4 kgs). Connected equipment hangs flush against the wall, allowing you unrestricted access. The SRWALLBRKT2U is compatible with most EIA-standard 19-inch two-post rack equipment.
  • 19-inch wall-mount rack with maximum load capacity of 175 lbs (79.4 kgs)
  • Provides open, unrestricted access to equipment and cabling
  • Made from cold-rolled steel with black powder-coated finish
  • Equipment-mounting hardware included
  • Compatible with most EIA-standard 19 in. 2-post rack equipment

Reviews

Be the first to submit a review

Trustpilot