Tripp Lite SRW6UDP Tripp Lite SRW6UDP SmartRack 6U Low-Profile Switch-Depth-Plus

MPN
SRW6UDP
Brand
Tripp Lite
EAN-13
037332191458
Order Code
72-5613
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £247.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

The SRW6UDP SmartRack® 6U Low-Profile Switch-Depth-Plus Wall-Mount Rack Enclosure Cabinet is designed to house EIA-standard 19-inch rack equipment in network wiring closets, retail locations, classrooms, back offices and other areas with limited floor space where you need equipment to be secure, organized and out of the way. Constructed from heavy-duty steel with a durable black powder-coated finish, the cabinet has a maximum load capacity of 2 pounds (9.7 kilograms).

The side panels and front door lock securely to help prevent damage, tampering or theft. The front, top, bottom and removable side panels are vented, which allows air to flow freely and keep equipment cool. The reversible front door can open left or right by rotating the cabinet 18° before mounting. Convenient top and bottom ports allow easy cable routing.

The SRW6UDP comes fully assembled and ready to mount to the wall, or use an optional SRCASTER rolling caster kit to make it a mobile rack. Square and 12-24 threaded mounting holes and numbered rack spaces make equipment installation easy. The vertical mounting rails adjust in 7/8-inch increments to accommodate equipment up to 2.5 inches deep, such as network switches and patch panels.
  • Maximum load capacity of 2 lbs (9.7 kgs)
  • Locking steel cabinet vented at sides, front, top and bottom
  • Flow-through ventilation keeps equipment cool
  • Secures 6U of 19 in. rack equipment up to 2.5 in. deep
  • Mounts to wall or rolls on floor (with optional SRCASTER)

Reviews

Be the first to submit a review

Trustpilot