Tripp Lite SRW6U SmartRack 6U Low-Profile Switch-Depth Wall-Mount

MPN
SRW6U
Brand
Tripp Lite
EAN-13
037332154651
Order Code
72-1502
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £202.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Switch-Depth 6U Server Cabinet Accommodates 19 in. Rack Equipment
This SmartRack® 6U rack enclosure is designed for home and office network wiring closets, retail locations, classrooms, back offices and other areas with limited floor space where you need equipment to be secure, organized and out of the way. Constructed from heavy-duty steel with a durable black powder-coated finish, the SRW6U has a maximum stationary load capacity of 2 pounds (91 kilograms).

Keeps Important Equipment Secure
The reversible front door and removable side panels lock securely to help prevent damage, tampering or theft. The doors and side panels are designed for quick release, making it simple to access connected equipment and cabling with little effort. Convenient top and bottom access panels allow easy cable routing through the cabinet. The vented doors and sides, as well as vents on the top and bottom, allow generous airflow from front to rear and top to bottom to keep your equipment cool and functioning at its peak.

Easy Enclosure and Equipment Installation
This 6U server rack comes fully assembled for quick and easy deployment. Front and rear vertical rails with square mounting holes accept standard rack equipment up to 16.5 inches (419 millimeters) deep, such as network switches, routers and patch panels. Hardware is included for wall-mounting the SRW6U. You can also use the optional SRCASTER kit (sold separately) to install metal casters to the rack and roll it along a level surface.

Meets Payment Card Industry Standards
The SRW6U provides physical equipment and media security required for PCI DSS (Payment Card Industry Data Security Standard) compliance. This is essential for companies that process, store and/or transmit credit card information.
  • 6U rack constructed from powder-coated steel that stands up to tough environments
  • Houses switches, routers and other equipment up to maximum 2 lb. load capacity
  • Doors and side panels lock securely to help prevent damage, tampering or theft
  • Ships fully assembled for immediate deployment and equipment mounting
  • Provides physical equipment and media security required for PCI DSS compliance

Reviews

Be the first to submit a review

Trustpilot