Tripp Lite SRW10USG Tripp Lite SRW10USG SmartRack 10U Low-Profile Switch-Depth

MPN
SRW10USG
Brand
Tripp Lite
EAN-13
037332187345
Order Code
72-5577
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £434.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Saves Valuable Workspace
Perfect for network wiring closets, retail locations, classrooms, back offices and other areas with limited floor space where you need equipment to be secure, organized and out of the way
Houses EIA-standard 19 in. rack equipment in 1U of space
Maximum load capacity of 2 lb.

Hinged Cabinet for Convenient Access
Swings away from the wall to allow easy back-door access to equipment and cabling during installation and maintenance
Rotate cabinet 18° before mounting to open reversible doors left or right

Shatter-Resistant Clear Acrylic Front Window
Lets you monitor equipment without unlocking the enclosure
Prevents equipment tampering
Reduces acoustic noise
Provides extra visual flair

Keeps Important Equipment Secure
Side panels and doors lock securely to help prevent damage, tampering or theft
Vented panels allow generous airflow that keeps equipment cool
Convenient ports with removable covers allow cable routing through top and bottom

Easy Enclosure and Equipment Installation
Ships fully assembled for quick installation
Mounts to wall or rolls on floor with optional SRCASTER caster kit
Wall-mounting holes spaced 16 in. apart for standard wall stud placement
Vertical mounting rails adjust in 7/8 in. increments to accommodate equipment up to 2.5 in. deep, such as network switches and patch panels
Rails support square-hole or 12-24 threaded-hole mounting
Rack spaces numbered for easy reference

Meets Payment Card Industry Standards
Provides physical equipment and media security required for PCI DSS (Payment Card Industry Data Security Standard) compliance
  • Maximum load capacity of 2 lbs (9.7 kgs)
  • Swings away from wall on hinge for easy back-door access
  • Front door includes shatter-resistant clear acrylic window
  • Locking steel cabinet vented at sides, top and bottom
  • Secures 1U of 19 in. rack equipment up to 2.5 in. deep

Reviews

Be the first to submit a review

Trustpilot