Tripp Lite SRSHELF2P1USHRT SmartRack Cantilever Fixed Steel Rack Shelf - 1U,

MPN
SRSHELF2P1USHRT
Brand
Tripp Lite
EAN-13
037332263155
Order Code
72-7253
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £51.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

1U Vented Cantilever Rack Shelf Secures Non-Rack Equipment in Your Data Center
This SmartRack® fixed shelf supports monitors, wireless access points, tower units and other IT equipment not typically stored in a rack. Made from heavy-duty cold-rolled steel with a durable black powder-coated finish, the SRSHELF2P1USHRT has a maximum load capacity of 4 pounds (18 kilograms). It mounts easily into 1U of space in an EIA-standard 19-inch 2-post or 4-post enclosure or open frame rack using the included hardware.

Maximizes Rack Space and Saves Desk or Floor Space in a Busy Office
The steel shelf is seven inches (17.8 centimeters) deep for organizing network and other non-rack equipment in your small office or server room. The vented surface allows generous airflow to keep your equipment cool and functioning at its peak. You may mount two SRSHELF2P1USHRT shelves back-to-back in your rack to create a deeper shelf in the same 1U rack space.
  • Cantilever 1U rack shelf secures non-rack equipment like WAPs and monitors
  • Heavy-duty cold-rolled steel construction with maximum load capacity of 4 lbs (18 kgs)
  • Vented design maximizes airflow to protect equipment against excessive heat
  • 2 units can be installed back-to-back to create a deeper shelf in same 1U rack space

Reviews

Be the first to submit a review

Trustpilot