Tripp Lite SRCABLEVRT3 SmartRack 3-in. (7.62 cm) Wide High Capacity

MPN
SRCABLEVRT3
Brand
Tripp Lite
EAN-13
037332161291
Order Code
73-1444
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £249.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

The SmartRack® SRCABLEVRT3 helps eliminate cable stress by organizing the cables within the enclosure. The vertical cable manager (finger duct with cover) is 6 feet (1.8 meters) high, 3 inches (7.6 centimeters) wide and split into three 2-foot (.6-meter) sections to allow for multiple installation options. SRCABLEVRT3 offers toolless button mounting.
  • Vertical Cable Manager, 6-ft. (1.83 m), finger duct with cover
  • High Capacity (3-in. (7.62 cm) width) for large cable bundles
  • Split into three 2-ft. (.61 m) sections to allow for multiple installation options
  • Helps eliminate cable stress
  • Organizes cables within SmartRack enclosure
  • Toolless button mounts
  • Can be used on Open Frame Racks or inside 42U, 45U, and 48U Enclosures

Reviews

Be the first to submit a review

Trustpilot