Tripp Lite SR4POST50HD 50U Heavy-Duty 4-Post SmartRack Open Frame Rack -

MPN
SR4POST50HD
Brand
Tripp Lite
EAN-13
037332185785
Order Code
72-2518
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £732.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

This 5U Heavy-Duty 4-Post Open Frame Rack helps IT managers organize their equipment array and provides fast, easy access to installed IT equipment. The SR4POST5HD is a simple solution for housing IT equipment in secure environments and other areas that don't require a lockable rack solution. This 5U rack features heavy-duty cold-rolled steel construction with a black powder-coated finish for durability. It supports stationary loads up to 3, pounds (136.8 kilograms). The SR4POST5HD comes with all the hardware required for assembly and has a self-squaring design with bolt-down provisions. For high-density applications, multiple units can be bolted together side by side.

The open design of the SR4POST5HD provides unobstructed airflow and easy access to equipment and cabling. It has numbered, square-hole mounting positions for easy installation of standard 19-inch rack equipment. The SR4POST5HD supports equipment depths up to 35 inches. This rack also accommodates toolless button-hole mounting for vertical PDUs and cable managers.

The optional SRCASTERHDKIT Heavy-Duty Rolling Caster Kit (sold separately) adds mobility to the SR4POST5HD. The SR4POST5HD also supports optional side panels with the SR5SIDE4PHD, a set of two half-size side panels that add a finished look to end-of-row racks in your data center.
  • 5U Heavy-Duty 4-post open frame rack
  • Black steel with square, numbered mounting holes
  • Toolless button holes to accept PDUs or cable managers

Reviews

Be the first to submit a review

Trustpilot