Tripp Lite SR42UBCL 42U SmartRack Co-Location Standard-Depth Rack

MPN
SR42UBCL
Brand
Tripp Lite
EAN-13
037332147585
Order Code
72-4137
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £2289.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Ships fully assembled for rapid deployment and roll into place on heavy-duty pre-installed casters.
Front and rear sets of equipment mounting rails adjust in 1/4" increments. Adjustment is quick and convenient. The easy-view depth index ensures consistent rail placement without requiring time-consuming measurements.
Toolless accessory mounting rails (2 rails per enclosure) include slots for quick installation of compatible PDUs and vertical cable managers. Mounting slots are arranged in an industry-standard pattern compatible with a wide variety of accessories. Each rail can accommodate two vertical PDUs or cable managers side-by-side (four items per enclosure).
Enclosure includes mounting hardware of 5 pieces of M6 cage nuts and 5 pieces of M6 screws
Textured powder coat finish for tough resistance to environmental concerns such as deployment in warehouses.
Massive front to rear ventilation capacity. 65+% open space in door perforation pattern meets or exceeds server manufacturer requirements.
Maximum usable internal depth of 37 inches/94 cm (front to rear rail).
Weight ratings of 35 lbs (1588 kgs) stationary and 225 lbs (12.6 kgs) rolling.
Front door is locking, reversible and removable.
Secure cable channel, prevents other users from tampering with cables
Rear doors are locking and reversible.
Locking removable side panels are 'half size' to make them smaller and lighter improving ease of installation and servicing. Two side panels per side (4 panels total). Side panels are keyed alike to the front and rear doors.
Built in baying tabs allow enclosures to be combined securely in rows. Center-to-center width can be set at 6mm or 24" to match standard data center floor tiles.
Casters are pre-installed and support a rolling load capacity of 225 lbs (12.6 kgs)s, allowing the enclosures to be pre-configured and rolled to the final installation location. Casters are removable.
Leveling feet extend to allow enclosure to be positioned on uneven floors. Levelers are removable.
Compact design allows the enclosure to roll through standard height commercial doorways.
Convenient grounding system. All components are grounded to the enclosure frame which includes multiple connections for facility ground. Front and rear doors include quick-release ground wires.
Open bottom for cable access.
Top panel has generous cable access holes. Panel can be removed toollessly in seconds without having to disconnect cables first.
Included stabilizing brackets are used for shipment and can be reattached at the bottom of the enclosure frame on the inside or outside of the rack.
Meets all enclosure requirements towards PCI DSS (Payment Card Industry Data Security Standard) Compliance
Compatibility with airflow optimization accessories as well as cable management accessories.
  • Two compartment co-location rack with doors and side panels
  • 4 interior vertical posts with unthreaded square hole openings
  • Standard 24" width for optimizing floor space
  • Features a secure cable channel for each individual compartment
  • Ships fully assembled
  • Massive front to rear ventilation capacity
  • 35 lbs (1588 kgs) stationary / 225 lbs (12.6 kgs) rolling load capacity
  • Locking, removable, reversible front and rear doors
  • Combination lock, with key override standard on all doors
  • Locking, removable side panels keyed alike with doors
  • Meets all enclosure requirements towards PCI DSS (Payment Card Industry Data Security Standard) Compliance

Reviews

Be the first to submit a review

Trustpilot