Tripp Lite SR42UB Tripp Lite SR42UB SmartRack 42U Standard-Depth Rack Enclosure

MPN
SR42UB
Brand
Tripp Lite
EAN-13
037332123770
Order Code
72-7952
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £1348.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Standard-Depth 42U Server Cabinet Accommodates 19 in. Rack Equipment
This SmartRack® 42U rack enclosure is designed for server rooms, IT closets, micro data centers, edge computing applications and other environments with essential rack-mount IT equipment. Constructed from heavy-duty steel with a durable black powder-coated finish, the SR42UB has a maximum stationary load capacity of 35 pounds (1588 kilograms) and a maximum rolling load capacity of 225 pounds (122 kilograms).

Keeps Important Equipment Secure
The reversible front and back doors and removable side panels lock securely with the included keys to help prevent damage, tampering or theft. The doors and side panels are designed for quick release, making it simple to access connected equipment and cabling with little effort. Convenient top access ports and an open bottom allow easy cable routing through the cabinet. The vented doors allow generous airflow from front to rear to keep your equipment cool and functioning at its peak.

Easy Enclosure and Equipment Installation
This 42U server rack comes fully assembled for quick and easy deployment with pre-installed (and removable) casters that let you maneuver it over a level surface and through a standard doorway into position, where it can be stabilized by adjusting the levelers (also removable). Front and rear mounting rails accept standard rack equipment up to 37 inches (94 millimeters) deep. Toolless U mounting rails allow quick installation of up to four compatible PDUs and vertical cable managers.

Designed for Baying Multiple Enclosures in a Row
Built-in baying brackets allow the combination of two or more rack cabinets in a row. Center-to-center width can be set at 24 inches (6 millimeters) to match standard data center floor tiles.

Meets Payment Card Industry Standards
The SR42UB provides physical equipment and media security required for PCI DSS (Payment Card Industry Data Security Standard) compliance. This is essential for companies that process, store and/or transmit credit card information.
  • 42U rack constructed from powder-coated steel that stands up to tough environments
  • Maximum capacity: 35 lb. (1588 kg) stationary, 225 lb. (121 kg) rolling load
  • Doors and side panels lock securely to help prevent damage, tampering or theft
  • Ships fully assembled for immediate deployment and equipment mounting
  • Provides physical equipment and media security required for PCI DSS compliance

Reviews

Be the first to submit a review

Trustpilot