Tripp Lite SR2POST 45U SmartRack 2-Post Open Frame Rack, 800 lbs

MPN
SR2POST
Brand
Tripp Lite
EAN-13
037332127563
Order Code
73-0557
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £222.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

SR2POST 2-Post SmartRack Open Frame Rack is an economical way to accommodate 45U of rack space for 19-inch rack-mount applications where space is at a premium. Its heavy-duty, aluminum construction can safely support 8 pounds (362.9 kilograms) of rack-mount equipment. The black, textured power coat finish makes it resistant to scratching while giving it a classic, attractive appearance. The SR2POST is easy to install due to a self-squaring design combined with 12-24 threaded and numbered mounting holes, and bolt down provisions. Only standard hand tools are required for installation (9/16" wrench and 9/16" socket/ratchet). Multiple units can be bolted together side by side for easy expansion or customization when required. The SR2POST 2-Post SmartRack Open Frame Rack has been approved by EIA-31-D, IEC 6297-3-1, and RoHS.
  • 45U 2-post open frame rack
  • Black aluminum with 12-24 threaded and numbered mounting holes
  • Toolless button keyhole mounting slots accept PDUs or cable managers

Reviews

Be the first to submit a review

Trustpilot