Tripp Lite SR12UBEXPNDKD SmartRack 12U Standard-Depth 4-Post Open Frame Rack

MPN
SR12UBEXPNDKD
Brand
Tripp Lite
EAN-13
037332188472
Order Code
72-3184
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £247.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

The SmartRack 12U Standard-Depth 4-Post Open Frame Rack provides an economical rack-mount solution for small offices, retail locations and other secure IT locations with limited floor space where you need equipment to be organized and easy to access. It's ideal for mounting network switches, routers, patch panels, audio/video components and other EIA-standard 19-inch rack equipment up to 36 inches deep.

Constructed from heavy-duty steel with a durable black powder-coated finish, the SR12UBEXPNDKD has a maximum load capacity of 1 lbs (453.6 kgs). Stashed away under a counter, on a workbench or in a corner, this rack saves precious space and allows you fast, easy access at your immediate workspace for organizing, installing and servicing equipment and cabling. The open design allows unobstructed airflow to help keep components cool and performing at their peak.

The self-squaring SR12UBEXPNDKD assembles using the included hardware. Built-in casters allow you to roll the rack into place. The vertical mounting rails have square, numbered holes and optional cable management hooks for securing equipment to the steel frame. Only user-supplied standard hand tools are required for setup. Toolless button holes accept U vertical installation of PDUs and cable managers.
  • Maximum load capacity of 1 lbs (453.6 kgs)
  • Secures 12U of 19 in. rack equipment up to 36 in. deep
  • Heavy-duty steel construction designed to last
  • Assembles using included hardware
  • Accommodates toolless button mounting for PDUs

Reviews

Be the first to submit a review

Trustpilot