Tripp Lite SMX700HG Tripp Lite SMX700HG SmartPro 230V 700VA 450W Medical-Grade

MPN
SMX700HG
Brand
Tripp Lite
EAN-13
037332140418
Order Code
72-5753
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £733.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

The SMX7HG medical-grade UPS system provides dependable battery backup and is fully compliant with UL 661-1 regulations when plugged into a hospital-grade outlet, making it ideal for use in patient care vicinities. The 7VA/45W capacity provides up to 36 minutes of runtime for a half load or 14.5 minutes for a full load, so you can work through short power failures and perform an orderly system shutdown in a prolonged blackout.

Built-in line-interactive voltage regulation corrects brownouts as low as 155V and overvoltages as high as 274V to normal 23V nominal output, without drawing battery power. The SMX7HG’s built-in isolation transformer with Faraday shield offers full isolation and removes common mode noise while maintaining full AC surge suppression in all modes. Cumulative leakage current of all connected equipment is less than 1 microamps.

This UPS system features six IEC32 C13 hospital-grade outlets and has a hospital-grade IEC32 C14 plug on a 15-centimeter (six-inch) dongle. All six outlets provide both backup protection and surge protection, rated to 34 joules.

The SMX7HG also features diagnostic LEDs, as well as a USB port and a DB9 serial port that work with free downloadable PowerAlert® software for safe, unattended system shutdown in the event of a prolonged power failure.

This UPS contains a lead acid battery designed to be connected continuously to an AC power source, except during brief power outages. It is not intended for frequent charge/discharge cycles, such as mobile cart applications where the UPS is often disconnected from the power source. Using the SMX7HG in this type of application will void the battery warranty.
  • Supports a half load up to 36 minutes
  • full load up to 14.5 minutes
  • Six IEC32 C13 hospital-grade outlets and IEC32 C14 hospital-grade plug
  • Leakage current less than 1 microamps
  • Approved for use within the Patient Care Vicinity
  • Approved to EN661-1-2:215, 4th Edition
  • Compatible with Eaton Tripp Lite power cords to simplify deployment and enhance reliability
  • 34 joule surge suppression rating protects connected equipment
  • Alarm mute/alarm quiet control is ideal for use around patients

Reviews

Be the first to submit a review

Trustpilot