Tripp Lite PDUMV32HVNETLX 7.7kW Single-Phase Switched PDU with LX Platform

MPN
PDUMV32HVNETLX
Brand
Tripp Lite
EAN-13
037332202352
Order Code
73-0595
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £834.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

U PDU Distributes, Monitors and Manages Network-Grade AC Power
Recommended for data centers, server rooms and network closets, this U vertical PDU provides advanced network control and remote power monitoring with the ability to turn on, turn off, reboot or lock out power to each outlet. You can more efficiently manage network power consumption and properly balance loads without having to visit the site. Reducing the number of on-site visits can help lower the cost of data center maintenance.

24 Outlets Dispense Clean Power
During normal operation, 24 individually controllable outlets—2 C13 and four C19—distribute AC power to connected equipment. Each 23V outlet is accompanied by an LED that illuminates when the outlet is ramped up and ready to be used. The outlets are split into two load banks, each protected by a circuit breaker that trips if the bank's connected load exceeds its maximum load rating. Plug-lock insert sleeves are included to prevent connected cables from becoming accidentally dislodged.

Digital Load Meter Helps Prevent Potentially Expensive Overloads
A digital ammeter reports the load for each outlet bank separately and the total connected load. Monitoring amperage helps ensure load levels remain well below maximum capacity with no danger of overload that could lead to costly downtime or damaged equipment. The firmware can be easily upgraded to ensure the PDU continues to perform at its best as connected equipment adds new features.

Built-In LX Platform Network Management Card Allows Remote Access 24/7
The built-in WEBCARDLX with the latest version of PowerAlert Device Manager firmware (PADM2) provides enhanced remote management capabilities, including customizable dashboard graphs to fit user preferences. The PADM2 upgrade and PowerAlert Element Manager (PAEM) software form a powerful tool for expanding maintenance functions in large installations, including firmware update checks and backup and restoration of device configurations. PADM2’s Auto Probe feature allows a PDU with switched loads to automatically reboot devices if a network communication failure is detected. This preserves uptime and minimizes the time and expense associated with on-site support.

Easy to Install Vertically in an EIA-Standard 19 in. Rack
The U rack PDU (rPDU) mounts vertically using the included toolless mounting buttons or the included brackets. Spare buttons are also included. Use the included PDUMVROTATEBRKT kit to install the PDU with outlets facing the rear for better airflow or equipment access. A 1-ft. (3.5 m) cord with IEC 39 32A Blue (2P+E) input plug connects the single-phase PDU to a compatible AC power source, generator or protected UPS system.

TAA-Compliant for GSA Schedule Purchases
The PDUMV32HVNETLX is compliant with the Federal Trade Agreements Act (TAA) for GSA Schedule purchases.

2-Year Warranty
The PDUMV32HVNETLX is backed by a 2-year warranty, ensuring reliability and performance.
  • 2 C13 and 4 C19 23V outlets distribute clean power to connected rack equipment
  • Compatible with Eaton Tripp Lite power cords to simplify deployment and enhance reliability
  • Pre-installed WEBCARDLX with latest version of PADM2 for IP-based Auto Probe feature
  • Remote power monitoring and control reduces on-site visits and maintenance costs
  • 1 ft. (3.1 m) power cord with IEC 39 32A Blue (2P+E) input connects to compatible AC source
  • Digital ammeter for on-site load monitoring helps prevent power overloads

Reviews

Be the first to submit a review

Trustpilot