Tripp Lite PDUMV32HV Tripp Lite PDUMV32HV 7.7kW Single-Phase Local Metered PDU,

MPN
PDUMV32HV
Brand
Tripp Lite
EAN-13
037332182814
Order Code
73-1447
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £457.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

The 7-inch (178-centimeter) PDUMV32HV 32A 2-24V 7.7kW Single-Phase Local Metered Power Distribution Unit features 48 outlets for distributing single-phase AC power to rack-mounted equipment, including computers, routers, switches and servers.

Outlets are arranged in two separate load banks, each with 24 outlets (4 C19 and 2 C13), a dedicated 2A circuit breaker and a digital meter that reports the bank's real-time output current in amps. The ammeters let you visually monitor each bank and maintain balanced loads to prevent circuit overloads and downtime due to breakers tripping. Special guards prevent the breakers from tripping accidentally. Outlets, breakers and ammeters are color-coded and labeled for easy identification.

An ideal PDU for server rooms, network closets and data centers, the PDUMV32HV's all-metal housing comes ready to mount vertically in your rack using the preinstalled 9 mm buttons or the included hardware. The IEC-39 32A blue input plug with 1-ft. (3.5 m) cord connects to your facility's compatible AC power source, generator or protected UPS. Included C2 and C14 plug-lock inserts connect to your components' plugs to ensure they remain connected and continuously powered. Use the included ground screw to connect any equipment that requires a chassis ground.
  • Ideal for server rooms, network closets and data centers
  • Dual load banks with 24 outlets each (4 C19 and 2 C13)
  • Dedicated 2A circuit breakers protect output
  • IEC-39 32A blue input plug with 1-ft. (3.5 m) cord
  • Ready for immediate toolless U installation

Reviews

Be the first to submit a review

Trustpilot