Tripp Lite NPOEI-60W-1G Industrial Gigabit Ethernet PoE injector, 60W

MPN
NPOEI-60W-1G
Brand
Tripp Lite
Order Code
72-3220
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £211.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Now You Can Add a PoE Device to Your LAN Without a PoE Switch
Add a surveillance camera, wireless access point, VoIP phone, outdoor kiosk, smart lights or other PoE (Power over Ethernet) device to your home or office network, even if your network switch doesn’t support PoE. Instead of making an expensive upgrade to a PoE switch, you can use this single-port PoE++ injector to send 6W of power, as well as Gigabit Ethernet data, through your existing Cat5e/6/6a cabling. It is recommended for Wi-Fi applications that require more than 3W of power.

Saves You Time and Money on Unnecessary Equipment Updates
This compact PoE plus injector delivers 1/1/1 Mbps (1 Gbps) of data and up to 6W of power using existing Cat5e/6/6a cables. That means, in addition to not buying a new PoE network switch, you also don’t need to install new AC power lines and electrical outlets. This cost-effective midspan injector sends DC power and Ethernet data through your Ethernet cable, cutting down on cable clutter, equipment costs and installation time and labor.

Expand Your PoE Network Up to 328 ft.
The NPOEI-6W-1G delivers both power and data to any IEEE 82.3af (PoE), 82.3at (PoE+) or 82.3bt (4PPoE) device up to 328 feet (1 meters) away. This allows you to install a device in a building lobby, on a ceiling, inside a warehouse or anywhere else an AC power outlet is unavailable. The PoE+ injector supports full-duplex 2 Gbps communication for sending and receiving data simultaneously. It also protects your device against short circuits, high voltage and overloads.

Simple Plug-and-Play Installation Has Your Device Connected in Minutes
No configuration or software is required to add the NPOEI-6W-1G to your LAN (local area network). Just connect your switch or Ethernet network to the shielded RJ45 LAN port and your PoE device to the shielded RJ45 PoE port using existing Cat5e/6/6a cable. The included terminal block offers dual primary and redundant power inputs. DIP switches and LEDs help you find the right settings for your application. The NPOEI-6W-1G automatically detects which connected devices are compatible.

Designed for Installation on a DIN Rail
A DIN rail kit is included for mounting the IP3-rated metal housing on a well-grounded corrosion-free rail. The fanless design is ideal for silent operation.
  • Saves money by delivering 6W of power + data up to 328 ft. through existing cabling
  • Extends power + data to any PoE or PoE+ device installed where no AC outlet is available
  • Supports Gigabit Ethernet data transfer speeds up to 1 Mbps (1 Gbps)
  • Quick and easy plug-and-play installation with no configuration necessary
  • Industrial-grade IP3 metal housing ready for DIN rail-mounting with included hardware

Reviews

Be the first to submit a review

Trustpilot