Tripp Lite NGI-U05POE4 5-Port Unmanaged Industrial Gigabit Ethernet

MPN
NGI-U05POE4
Brand
Tripp Lite
EAN-13
037332266033
Order Code
72-7315
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £365.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

5-Port Unmanaged Gigabit Ethernet Switch Connects Your Devices to a LAN
This space-saving Power over Ethernet (PoE) switch transmits both power and data over a Gigabit Ethernet network. Five auto-negotiating 1/1/1 Mbps ports send data only to the devices designated to receive it, which improves the efficiency and potential throughput of the network.

PoE+ Ports Deliver Power to Devices Without Access to AC Outlets
This unmanaged switch features four PoE ports capable of powering compatible devices, such as cameras, sensors, clocks, digital signage and wireless access points, without the need to run separate power lines or install the devices near an AC outlet. The NGI-U5POE4 provides PoE+ compatibility up to 3W per PoE port and a PoE budget of 12W.

Ruggedized Metal Housing Built to Last in Harsh Environments
The compact NGI-U5POE4 adds 1/1/1 Mbps Gigabit Ethernet capacity to your industrial and commercial applications, such as factory floors, warehouse operations and other environments with space constraints and wide temperature ranges. The industrial-grade high-strength case withstands vibration, shock and free fall. It can also operate in extreme temperatures ranging from -1 to 6 degrees Celsius (14 to 14 degrees Fahrenheit).

Unmanaged Switch Requires Little to No Configuration
Quickly connect your network devices with little to no configuration. LEDs indicate when the switch is powered on and which Ethernet ports are showing activity. The NGI-U5POE4 supports MAC address auto-learning and auto-aging for efficient routing, as well as automatic MDI/MDI-X crossover detection for plug-and-play functionality. IEEE 82.3x flow control allows smooth transmission of large files.

Pre-Installed DIN Rail Clip Allows for Convenient Installation
The device may be DIN mounted using the pre-installed rail clip, which mounts firmly to any standard 35 mm DIN rail. Providing seamless operation in the event of power dips or failures, the switch features a 2-pin 24–57VDC terminal block power input to help prevent unnecessary downtime. Device power must be supplied by SELV circuit.

TAA-Compliant for GSA Schedule Purchases
The NGI-U5POE4 is compliant with the Federal Trade Agreements Act (TAA), which makes it eligible for GSA (General Services Administration) Schedule and other federal procurement contracts.
  • 5 auto-negotiable 1/1/1 Mbps RJ45 ports connect devices over a LAN
  • 4 PoE+ ports deliver up to 3W each with a 12W total PoE budget
  • Industrial-grade switch supports operating temperature range of -1° to 6°C
  • Plug-and-play operation with no software or configuration required before use
  • Compliant with the Federal Trade Agreements Act (TAA) for GSA Schedule purchases

Reviews

Be the first to submit a review

Trustpilot