Tripp Lite NGI-S04C2 Tripp Lite NGI-S04C2 4-Port Lite Managed Industrial Gigabit

MPN
NGI-S04C2
Brand
Tripp Lite
EAN-13
037332266972
Order Code
71-9472
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £239.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

4-Port Smart Gigabit Ethernet Switch Connects Your Network Devices to a LAN
This future-proof Lite-managed switch transmits data over a Gigabit Ethernet network. Four auto-negotiating 1/1/1 Mbps ports send data via Cat5e/6/6a cable only to the devices designated to receive it, which improves the efficiency and potential throughput of the network. The NGI-S4C2 also features two GbE SFP slots for uplinking data to other switches via optical fiber or copper. LEDs indicate when the switch is powered on and which Ethernet ports are showing activity.

Protective Metal Housing Built to Last in Harsh Environments
The hardened NGI-S4C2 adds 1/1/1 Mbps Gigabit Ethernet capacity to industrial automation, security, government, military, oil and gas, mining and outdoor applications, as well as other environments with space constraints and wide temperature ranges. The IP3 industrial-grade aluminum case withstands vibration, shock and free fall. It can also operate in extreme temperatures ranging from -1 to 6 degrees Celsius (-1 to 14 degrees Fahrenheit).

Monitors and Controls Devices via CLI and Web Configuration
The NGI-S4C2 supports MAC address auto-learning and auto-aging for efficient routing, as well as automatic MDI/MDI-X crossover detection for plug-and-play functionality. It also supports QoS, IGMP snooping, SFP DDMI and other device management features that fulfill the needs of high-performance managed industrial networks. IEEE 82.3x flow control allows smooth transmission of large files.

Works with the Most Popular Web Browsers
The NGI-S4C2 is browser-based and works independently from the connected computer's operating system. Because switch compatibility is based on common hardware standards, rather than system software dependencies, the NGI-S4C2 accommodates most platforms. Preferred web browsers include Google Chrome (on both Windows and macOS) and Microsoft Edge (Windows only).

Pre-Installed DIN Rail Clip Allows for Convenient Installation
The device may be DIN mounted using the pre-installed rail clip, which mounts firmly to any standard 35 mm DIN rail. Providing seamless operation in the event of power dips or failures, the switch features redundant 6-pin 2–6VDC terminal block power inputs to help prevent unnecessary downtime. When used with two power sources, the switch also supports alarm relay contacts that you can wire to your existing alarm circuit to notify you instantly when a power disruption occurs.

TAA-Compliant for GSA Schedule Purchases
The NGI-S4C2 is compliant with the Federal Trade Agreements Act (TAA), which makes it eligible for GSA (General Services Administration) Schedule and other federal procurement contracts.
  • 4 auto-negotiable RJ45 and 2 GbE SFP ports connect devices over a LAN
  • RJ45 ports can be repurposed as a console port for access to command line interface
  • Industrial-grade switch supports operating temperature range of -1° to 6°C
  • CLI or web management allows monitoring and control of each connected device
  • Heavy-duty IP3 metal housing mounts to standard DIN rail with pre-installed bracket

Reviews

Be the first to submit a review

Trustpilot