Tripp Lite N48LSM-32X32 Spine-Leaf MPO Panel with Key-Up to Key-Up

MPN
N48LSM-32X32
Brand
Tripp Lite
EAN-13
037332268778
Order Code
72-2519
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £16048.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

1U Spine-Leaf Panel Simplifies Your Rack Connections and Helps You Keep Costs Down
This network patch panel is designed for spine and leaf architecture, which replaces a standard MTP/MPO-to-LC cross-connect with MTP/MPO ports and helps eliminate significant rack clutter. This data center network technology provides high-bandwidth, low-latency, non-blocking server-to-server connectivity, which saves you money, simplifies your rack cabling and improves network performance.

All-in-One Solution Consists of 2 Switch Layers: Spine and Leaf
The groundbreaking N48LSM-32X32 contains a complete spine leaf mesh topology, resulting in less labor, less troubleshooting and fewer errors. It features spine ports in the front that mate with a spine switch, as well as leaf ports in the rear that mate with a leaf switch. No LC-to-LC patching, double cassette or user cable shuffling is required with spine leaf architecture, which improves link performance.

Easy to Mount in Just 1U of Rack Space
This aluminum panel with key-up to key-up MTP/MPO adapter features 64 12-fiber Elite MTP/MPO-PC male ports: 32 front spine ports and 32 rear leaf ports. The N48LSM-32X32 mounts into 1U of space in an EIA-standard 19-inch rack. Cable managers in both front and rear help organize cabling and eliminate unsightly clutter.
  • 1U patch panel designed for cost-effective spine and leaf cabling
  • Replaces standard MTP/MPO-to-LC cross-connect to reduce troubleshooting and labor
  • All-in-one solution for 5/125 multimode OM4 8-fiber network cabling
  • Front and rear wire managers help organize cables and eliminate clutter
  • Mounts easily into 1U of space in your EIA-standard 19 in. rack or cabinet

Reviews

Be the first to submit a review

Trustpilot