Tripp Lite N254-024-SH-6A 24-Port 1U Rack-Mount STP Shielded Cat6a

MPN
N254-024-SH-6A
Brand
Tripp Lite
EAN-13
037332189981
Order Code
72-7976
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £323.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

The N254-24-SH-6A 24-Port 1U Rack-Mount STP Shielded Cat6a Feedthrough Patch Panel meets or exceeds Cat6a specifications and works with USOC, T568A and T568B wiring to comply with industry standards. Fully rated for 1 Gbps Ethernet data transfer speeds, this low-profile patch panel manages and organizes the cabling in your high-density network. No 11 punchdown termination is required. Just plug your Cat6a cables into the 24 fully shielded RJ45 coupler jacks on both sides of the panel. The detachable cable management bar keeps patch cables neat, tidy and efficiently organized on the back of the panel. Ports are clearly numbered and labeled to help you identify connections. Mounts easily into 1U of an EIA-standard 19-inch rack. Grounding wire included. Compliant with the Federal Trade Agreements Act (TAA) for GSA Schedule purchases.

IEC 6512-99-1 Compliant

PoE Certificate Number: 218-773

STP Cat6a Patch Cord (Requires PoE cable if used in PoE setting)
  • Meets or exceeds Cat6a specifications
  • 24 shielded RJ45 coupler jacks on both sides
  • Cable management bar keeps patch cables organized
  • Rated for 1 Gbps Ethernet data transfer speeds
  • Mounts into 1U of EIA-standard 19 in. racks
  • Qualified to IEEE 82.3bt Type 4 PoE for up to 1W of power delivery

Reviews

Be the first to submit a review

Trustpilot