Tripp Lite B127A-1A1-BDBD DisplayPort over Cat6 Extender Kit, KVM Support,

MPN
B127A-1A1-BDBD
Brand
Tripp Lite
EAN-13
037332261311
Order Code
71-7585
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £247.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

DisplayPort Extender Kit Ideal for Digital Signage in Schools, Restaurants and Lecture Halls
This complete transmitter and receiver system is recommended for video presentations in conference rooms, schools, trade shows, meeting facilities, houses of worship, retail settings, hotels and other digital signage applications where the source and display are farther apart than conventional A/V cables allow.

Extends a 4K A/V Transmission up to 23 ft.
The B127A-1A1-BDBD extends 4K signals from a DisplayPort source device to a DisplayPort monitor up to 23 feet (7 meters) away via user-supplied Cat6 cabling. By adding a B127A-1-H HDMI repeater or B127A-11-BH transceiver (sold separately) to the application, you can extend the signal up to 4 feet (122 meters) or 46 feet (14 meters), respectively.

Transmits Crystal-Clear 4K Video with Multi-Channel Audio and 4:4:4 Color
The B127A-1A1-BDBD supports Ultra HD resolutions up to 384 x 216 (4K x 2K) at 3 Hz with full, rich uncompressed DTS-HD, Dolby TrueHD and 7.1-channel digital audio. HDCP 2.2 compliance allows you to stream 4K Amazon and Netflix content with no complications. This extender kit also supports 4:4:4 chroma subsampling for top-level PC gaming or using your HDTV as a PC monitor. Built-in equalization allows you to fine-tune the image quality at the remote display.

Local HDMI Port on Transmitter Supports 4K @ 3 Hz Resolution
To monitor the video signal being extended to the receiver, connect a 4K display to the transmitter’s local HDMI port with a user-supplied HDMI cable (such as P568- or P569-Series). This port does not support multi-resolution capabilities, so the connected monitor must also support 4K/3 Hz to function properly.

Built-In PoC Technology Provides Receiver Power to Avoid Bulky External Power Bricks
Power over Cable (PoC) technology powers the receiver over Cat6 cable. LEDs on both the transmitter and receiver will light up to indicate the system is receiving power and a signal is being transmitted. PoC lets you avoid the hassle of a bulky power brick and gives you the freedom to place the receiver where needed without worrying about finding a nearby AC outlet.
DIP Switch Extends Your Choice of Either USB or IR
The DIP switches on both the transmitter and receiver can be adjusted to let you choose from the USB 1.1 or bi-directional IR functions. Choose to control the source device via keyboard and mouse or IR remote control from the display end of the installation. Only one function can be extended at a time.

Plug-and-Play Operation for Quick Setup and Immediate Use
The included transmitter and receiver units work right out of the box with no software required. Mounting hardware is included for installing both units on a wall, pole or 19-inch rack. Connect the transmitter to the source with a user-supplied DisplayPort cable (such as P58-Series). Then, connect the receiver to the display with another user-supplied DisplayPort cable. Finally, connect the two units with user-supplied Cat6 patch cable (such as N22-Series).

TAA-Compliant for GSA Schedule Purchases
The B127A-1A1-BDBD is compliant with the Federal Trade Agreements Act (TAA), which makes it eligible for GSA (General Services Administration) Schedule and other federal procurement contracts.
  • Supports UHD resolutions up to 4K @ 3 Hz (4:4:4) for crystal-clear video
  • Extend touch screen ability for Interactive Flat Panel Displays
  • Power over Cable (PoC) technology provides power to the receiver via Cat6 cable
  • Transmitters local port shows you the 4K image being displayed at the other end
  • DIP switch selection allows bi-directional IR or USB function for controlling the source
  • Compliant with the Federal Trade Agreements Act (TAA) for GSA Schedule purchases

Reviews

Be the first to submit a review

Trustpilot