Tripp Lite B032-DPUA2 2-Port DisplayPort 1.1/USB KVM Switch with

MPN
B032-DPUA2
Brand
Tripp Lite
EAN-13
037332235978
Order Code
73-0940
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £89.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Connects 2 Computers to a Single Monitor, Keyboard and Mouse
This compact two-port NetDirector® KVM switch lets you access and control two desktop, laptop or notebook computers at the same time. Both computers share one DisplayPort monitor, USB keyboard and USB mouse, which saves space on your desk or workspace. The B32-DPUA2 works with Windows, Mac and Linux.

Built-In Cables for Fast and Simple Setup
All necessary cables are built right into the KVM switch. Connect your monitor, keyboard, mouse, and speakers to the switch’s console ports. Then, connect the DisplayPort, USB and 3.5 mm audio cables to the appropriate ports on your computers. The plug-and-play KVM switch requires no software, drivers or external power supply, so you can connect and use it immediately. Use the built-in remote port selector for quick and easy toggling between computers. In addition, the remote port selector allows you to enable/disable your monitor's auto-detection mode preventing lost productivity while waiting for your monitor to turn back on. Green LEDs indicate which computer is currently selected.

Connect a USB Hub to Share Peripherals between Computers
By connecting a powered USB hub (not included) to the USB console mouse port, you’ll be able to share multiple USB peripherals, such as printers, hard drives, scanners, webcams and flash drives, between the two computers.

Transmits Crystal-Clear 4K Video and Digital Audio
To send digital audio and Ultra High Definition video to a 4K-ready DisplayPort television, projector or monitor, connect the corresponding port to the display using a DisplayPort cable (such as P58-Series DP cables, sold separately). The KVM switch supports Ultra HD video resolutions up to 496 x 216 (4K x 2K) at 3 Hz.
  • Supports UHD resolutions up to 496 x 216 (@ 3 Hz) for crystal-clear 4K x 2K video
  • Dual 4-ft. (1.22 m) DisplayPort, USB and 3.5 mm audio cables are built right in for instant use
  • Built-in remote port selector allows fast, easy toggling between computers
  • USB console mouse port also accepts powered USB hub for connecting peripherals
  • Widely compatible KVM switch works with Windows, Mac and Linux operating systems

Reviews

Be the first to submit a review

Trustpilot