Tripp Lite B021-000-19 1U Rack-Mount Console with 19 in. LCD, TAA

MPN
B021-000-19
Brand
Tripp Lite
EAN-13
037332152657
Order Code
72-8814
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £814.01
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

The B21--19 1U rack-mount console features an integrated 19-inch LCD display, full 88-key keyboard and touchpad, all in a 1U rack-mountable housing. The included KVM cable kit allows for connection to a PS/2 computer or KVM. A PS/2 to USB adapter is included, which can be used to connect to a USB computer or KVM. The unit features a USB 2. pass-through port for connection of a USB peripheral, such as a flash drive, CAC card reader, etc. Your peripheral device connects to the USB-A port on the front of the unit, and your computer connects to the USB-A port on the back of the unit using a UR2-Series M/M cable. Constructed of heavy-duty steel housing. Compliant with the Federal Trade Agreements Act (TAA) for GSA Schedule purchases.
  • Included KVM cable kit allows connection to a PS/2 computer or KVM switch
  • 19 in. color LCD supports resolutions up to 1366 x 768
  • USB pass-through port allows connection of flash drive, card reader or other USB device
  • Comes with hardware for mounting in 1U of space in a standard 19 in. rack
  • Compliant with the Federal Trade Agreements Act (TAA) for GSA Schedule purchases

Reviews

Be the first to submit a review

Trustpilot