Tripp Lite B004-DP2UA2-K 2-Port DisplayPort KVM Switch 4K 60 Hz with

MPN
B004-DP2UA2-K
Brand
Tripp Lite
EAN-13
037332193179
Order Code
72-3244
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £192.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

The desktop B4-DP2UA2-K 2-Port DisplayPort KVM Switch lets you access, control, boot and reboot two 4K DisplayPort computers using one DisplayPort monitor, keyboard and mouse. Switching between computers is quick and simple using a connected remote port selector, keyboard hotkeys or mouse scroll wheel. The B4-DP2UA2-K supports Multi-Stream Transport (MST), so you can use multiple monitors via one DisplayPort connector.

By adding a powered USB 2. hub (sold separately) to the switch, you increase functionality by allowing USB peripherals—such as printers, hard drives, scanners, webcams and thumb drives—to be shared between computers. You can also plug microphones and speakers into the 3.5 mm mini-stereo jacks. Because audio and the B4-DP2UA2-K can be switched independently of each other, you can access one computer while listening to audio on the other.

All necessary cables are included. The B4-DP2UA2-K supports Ultra High Definition (UHD) video resolutions up to 384 x 216 (4K x 2K) at 6 Hz, 2.1-channel surround sound, HD Audio, EDID and HDCP. All connected computers receive the console monitor’s EDID information to ensure top video quality.

The B4-DP2UA2-K is easy to set up with no software or drivers to install. It supports Windows, Mac, Linux and Sun. It also supports DisplayPort Dual Mode (DP++) for directly outputting single-link DVI or HDMI signals via adapter.
  • Supports video resolutions up to 384 x 216 (4K x 2K) @ 6 Hz
  • Switch between computers via remote selector, hotkeys or mouse
  • Supports DisplayPort Dual Mode (DP++), EDID and HDCP
  • Upgradable firmware
  • Compatible with Windows®, Mac®, Linux and Sun

Reviews

Be the first to submit a review

Trustpilot