Trilux 8427740 Trilux 2315 Wet room light IP65 ET PC plastic 48W 55/38/ML-8MC

Order Code:

17-7710

Brand: Trilux MPN: 8427740 EAN-13: 4018242937189
Qty Unit Price (Ex VAT)
1+ £73.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Trilux 8427740 is the manufacturer's part number for the Trilux 2315 wet room light, a robust and reliable lighting solution designed for use in areas where moisture resistance is critical. This product features an IP65 rating, ensuring complete protection against dust ingress and water jets, making it ideal for applications in industrial settings, commercial washrooms, and exterior environments exposed to the elements. Crafted from ET PC plastic, the light offers excellent durability and the capacity to withstand harsh conditions, and its 48-watt output provides ample illumination for various engineering and architectural needs. Additionally, it is identified as 3443405, an alternate description for this versatile and high-performance lighting fixture.
Type Wet room light
Length 1570mm
Power 48W
Colour temperature 6500K
Dimensions (L x W x H) 1570 x 60.5 x 60 mm
Height 60mm
Light features Single and multi-circuit option
Luminous Flux 3800lm
Operating Voltage 230V
Product Type Wet room light
Total luminous flux 5600lm
Weight 0.9kg
Width 60.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot