Tricoflex 139155 Garden hose Yellow 19 mm x 50 m Durable and flexible design

MPN
139155
Brand
Tricoflex
EAN-13
3291671391550
Order Code
20-5443
Country of Origin
France
  • Quickly find another product in this range by Diameter:

    13mm 19mm 25mm
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £175.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 5 availableBack-order availability date - 20/07/2026

Tricoflex 139155 is a high-performance garden hose designed with durability and flexibility in mind. This yellow hose measures 19 mm in diameter and extends to a length of 50 metres, making it suitable for various residential and commercial gardening needs. The hose is constructed from high-grade materials that provide resistance to kinks and abrasions, ensuring reliable water flow throughout its use. Its robust design is ideal for engineering applications such as landscape irrigation, the distribution of water in horticultural settings, and other tasks that require a dependable and flexible water delivery system.
Type Garden hose
Length 50m
Diameter 19mm
Colour Yellow

Reviews

Be the first to submit a review

Trustpilot