Tricoflex 116787 Garden hose Yellow 13 mm 50 m Hoses & Accessories

MPN
116787
Brand
Tricoflex
EAN-13
3506111167870
Order Code
20-5442
Country of Origin
France
  • Quickly find another product in this range by Diameter:

    13mm 19mm 25mm
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £94.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 4 availableBack-order availability date - 20/07/2026

Tricoflex 116787 is a high-quality garden hose with a diameter of 13 mm and a length of 50 m, designed for durability and efficiency in various horticultural and agricultural applications. This hose is constructed from reinforced PVC, ensuring excellent flexibility and kink resistance, while its robust construction prevents the material from twisting under pressure. The bright yellow colour not only adds to its visibility in garden or field settings but also signifies its durability and suitability for daily use under various weather conditions. Typically, it is utilised for irrigation, gardening tasks, or any light industrial applications where efficient water conveyance is essential. This Tricoflex garden hose remains a reliable choice for both residential and professional environments, where ease of handling and longevity are paramount.
Type Garden hose
Length 50m
Diameter 13mm
Colour Yellow

Reviews

Be the first to submit a review

Trustpilot