Triax 947 539-100 Coax Connector, IEC, 7.8mm Cable, 75 Ohm, Screw Terminal

Image Representative of Range

Triax 947 539-100 Coax Connector, IEC, 7.8mm Cable, 75 Ohm, Screw Terminal

MPN
947 539-100
Brand
Triax
EAN-13
5702661531200
Order Code
13-2287
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £2.01
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 46 in stock

The Triax 947 539-100 coax connector, manufactured by Triax, is designed for IEC coax connections with a compatible cable diameter of 7.8 mm. This connector is ideal for various HF and SAT applications, ensuring reliable and stable connectivity. It is a single unit package suited for use in components and connectors sectors.
Type Coax connector
Impedance 75Ω
Cable Ø 7.8mm
Connections IEC coax connector
Connector Type Plug, straight
Contact Termination Screw
Material (details) Plastic
Misc Attribute Hirschmann coupling
Weight 0.00

Reviews

Be the first to submit a review

Trustpilot