TrendNet TPE-119GI PoE injector 10 / 100 / 1000 MBit/s IEEE 802.3bt

MPN
TPE-119GI
Brand
TrendNet
EAN-13
0710931161663
Order Code
21-9013
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £49.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

TRENDnet's Gigabit 4PPoE injector, TPE-119GI, is an 802.11b PoE injector that combines electrical power with a Gigabit network connection to generate a powerful 95W-4PPoE network signal. Auto-sensing technology conveniently delivers the correct wattage required to power your PoE, PoE+, and 4PPoE devices. Connect the Gigabit 4PPoE injector to a non-PoE switch and then run an Ethernet cable with data + power to network a PoE device up to 100 meters away. Converts a non-PoE port to a 4PPoE Gigabit port delivers PoE (15.4W), PoE+ (30W) or 4PPoE (95W) Integrated power supply Connect a PoE device at distances of up to 100m and save installation and equipment costs IEEE 802.3af/at/bt compliant This text is machine translated.
Type PoE injector
Colour Black

Reviews

Be the first to submit a review

Trustpilot