Trend PH/SCW/PK1 Pocket Hole Screw Selection, 850 Piece

MPN
PH/SCW/PK1
Brand
Trend
EAN-13
5027654060995
Order Code
98-4379
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £43.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Trend Pocket Hole Screw Selection contains a selection of square drive, self tapping, solid steel wood screws coated with Zinc to protect against rusting. A No.2 Robertsons square head provides maximum grip, ensuring the bit doesn’t slip whilst driving at an angle.
Ideal for a variety of indoor projects. Supplied in a heavy-duty, lockable case with internal dividers, prevents accidental spillage during transport.

Contents: 

200 Solid Steel Wood Screws No.6 x 25mm.

100 Solid Steel Wood Screws No.7 x 30mm.

200 Solid Steel Wood Screws No.7 x 25mm.

125 Solid Steel Wood Screws No.7/8 x 30mm.

75 Solid Steel Wood Screws No.8 x 30mm.

75 Solid Steel Wood Screws No.8 x 50mm.

75 Solid Steel Wood Screws No.8 x 63mm.


Reviews

Be the first to submit a review

Trustpilot