Trend Networks VFF5 Glass Fibre Tester Quick Continuity Test Laser Light

Image Representative of Range

Trend Networks VFF5 Glass Fibre Tester Quick Continuity Test Laser Light

MPN
VFF5
EAN-13
0783250496402
Order Code
13-2286
Country of Origin
China
Qty Was Unit Price (Inc VAT)
1+ £289.67 £287.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Trend Networks VFF5 is a glass fibre tester designed for fibre-optic error detection. It features an optical laser source and red light source for efficient testing purposes. The device is typically used in fibre optic testing applications to identify faults and ensure network reliability.
Type Glass fibre tester
Dim (W x H) 32 mm x 220 mm
Height 220mm
Weight 180g
Width 32mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot