Trend Networks STNT-KIT SignalTEK NT Cable Tester: WiFi Data Storage

Image Representative of Range

Trend Networks STNT-KIT SignalTEK NT Cable Tester: WiFi Data Storage

MPN
STNT-KIT
EAN-13
5056310401742
Order Code
10-8531
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £2657.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 5 availableBack-order availability date - 30/11/2026

The Trend Networks SignalTEK NT Test package is a network cable tester designed for verifying data cables and troubleshooting network issues. It features advanced testing capabilities to assess the performance of Ethernet cabling. Ideal for installers and network technicians, it ensures reliable and efficient network installations.
Type Network tester
Depth 40mm
Dimensions (W x H x D) 80 x 175 x 40 mm
Display Digital
Height 175mm
Maximum cable length 181m
Misc Attribute SignalTEK NT Testpaket
Optical display Yes
Range Networks
Weight 400g
Width 80mm

Reviews

Be the first to submit a review

Trustpilot