Trend Networks R180001 Toner Inductive Receiver with LED Torch and Jack

MPN
R180001
EAN-13
5056310400615
Order Code
10-8523
Country of Origin
Malaysia
  • Quickly find another product in this range by Insulation Test Voltage:

    CAT I CAT IV
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £67.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 42 in stock

Trend Networks Toner R180001 is a versatile and reliable tool for telecommunications. Manufactured by Trend Networks, this device enhances signal tracing and network diagnostics. It is ideal for technicians dealing with cable installations and network maintenance.
Type Toner
Acoustic signal Yes
Dimensions (L x W x H) 128 x 43 x 30 mm
Display LED
Height 30mm
Insulation Test Voltage CAT IV
Length 128mm
Optical display Yes
Weight 123g
Width 43mm

Reviews

Be the first to submit a review

Trustpilot