Trend Networks R171051 SecuriTEST IP Cable Set with 3m Coax & Power Cables

MPN
R171051
EAN-13
0783250792306
Order Code
10-8521
Country of Origin
China
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £42.96 £42.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Trend Networks manufactures the SecuriTEST IP Kabel-Set, an advanced cable locator tool. This device functions as a cable finder and electrical cable detector, designed to accurately identify and trace various wires. It's typically used in networking and electrical installations to streamline troubleshooting and maintenance tasks.
Type Cable Locator
Dimensions (L x W x H) 120 x 30 x 180 mm
Height 180mm
Length 120mm
Misc Attribute SecuriTEST IP Kabel-Set
Weight 160g
Width 30mm

Reviews

Be the first to submit a review

Trustpilot