Trend Networks R171000 SecuriTEST IP CCTV Tester for Install & Troubleshooting

Order Code:

10-8519

Brand: Trend Networks MPN: R171000 EAN-13: 0783250788477
Qty Unit Price (Ex VAT)
1+ £937.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
10 available to back orderBack-order availability date - 24/04/2026

Manufactured by Trend Networks, the SecuriTEST IP CCTV camera tester is a versatile tool for testing and troubleshooting CCTV systems. It features a cable finder and electrical cable detector to help locate wires accurately. Typically used by security technicians, it ensures efficient setup and maintenance of surveillance equipment.
Type CCTV camera tester
Dimensions (L x W x H) 68 x 166 x 200 mm
Height 200mm
Length 68mm
Max. cable length 100m
Misc Attribute SecuriTEST IP
Width 166mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot