Trend Networks R158008 Cable Tester VDV II Plus identifies wiring faults

Image Representative of Range

Trend Networks R158008 Cable Tester VDV II Plus identifies wiring faults

MPN
R158008
EAN-13
5056310403036
Order Code
10-8518
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £283.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 37 in stock

Trend Networks manufactures the VDV II Plus BT cable tester, model number R158008. This device efficiently verifies voice, data, and video cables, ensuring reliable connectivity. It is ideal for use by telecom and network technicians in installation and troubleshooting tasks.
Type Cable tester
Acoustic signal Yes
Depth 36mm
Dimensions (W x H x D) 76 x 160 x 36 mm
Display LCD
Height 160mm
Misc Attribute VDV II Plus BT
Optical display Yes
Weight 260g
Width 76mm

Reviews

Be the first to submit a review

Trustpilot