Trend Networks R158006 PoE Pro BT Cable Tester 1 Set Advanced Features

Image Representative of Range

Trend Networks R158006 PoE Pro BT Cable Tester 1 Set Advanced Features

MPN
R158006
EAN-13
5056310402039
Order Code
10-8516
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £666.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Trend Networks' R158006 is a specialised cable tester designed to ensure accurate network installations. Featuring Power over Ethernet (PoE) testing capabilities, it is ideal for efficiently diagnosing and resolving connectivity issues. This tool is commonly used in verifying connections in both residential and commercial network environments.
Type Cable tester
Acoustic signal Yes
Depth 36mm
Dimensions (W x H x D) 76 x 160 x 36 mm
Display LCD
Height 160mm
Misc Attribute PoE Pro BT
Optical display Yes
Weight 260g
Width 76mm

Reviews

Be the first to submit a review

Trustpilot