Trend Networks R156006 SignalTEK CT Network Tester 1 Gigabit Touch-Screen

MPN
R156006
EAN-13
0783250800940
Order Code
10-8514
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £1720.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Trend Networks manufactures the Network cable tester R156006, known for its accurate diagnostic capabilities. This device efficiently tests network cable integrity and connectivity. It is typically used in IT and network management for troubleshooting and maintenance.
Type Network tester
Dimensions (L x W x H) 40 x 80 x 175 mm
Height 175mm
Length 40mm
Weight 400g
Width 80mm

Reviews

Be the first to submit a review

Trustpilot