Trend Networks R156005 SignalTEK NT Network Tester Touchscreen Display

MPN
R156005
EAN-13
0783250800933
Order Code
10-8513
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £1916.56 £1725.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Trend Networks SignalTEK NT is a reliable network cable tester designed for verifying and diagnosing network data cabling. It features advanced testing capabilities for both copper and fibre cables, ensuring network integrity and performance. Ideal for IT professionals, it is commonly used in network installation and maintenance to ensure optimal connectivity.
Type Network tester
Dimensions (L x W x H) 40 x 80 x 175 mm
Height 175mm
Length 40mm
Misc Attribute SignalTEK NT
Weight 400g
Width 80mm

Reviews

Be the first to submit a review

Trustpilot