Trend Networks R151010 NaviTEK IE PROFINET-Tester for Ethernet diagnostics

MPN
R151010
EAN-13
0783250803323
Order Code
10-8509
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £2378.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Cable tester R151010 by Trend Networks is a versatile cable testing device designed for PROFINET networks. It features advanced diagnostics and troubleshooting capabilities for network maintenance. Typical applications include testing and verifying network performance in industrial and commercial environments.
Type Cable tester
Dimensions (L x W x H) 175 x 80 x 40 mm
Display Digital
Height 40mm
Insulation Test Voltage CAT I
Length 175mm
Maximum cable length 181m
Misc Attribute NaviTEK IE PROFINET-Tester
Range Networks
Weight 0.4
Width 80mm

Reviews

Be the first to submit a review

Trustpilot